Nexperia 60 V 14 A Diode Schottky 3-Pin CFP15 PMEG060V100EPDAZ
- RS Stock No.:
- 151-3029
- Mfr. Part No.:
- PMEG060V100EPDAZ
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$2,735.00
(exc. GST)
$3,010.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.547 | $2,735.00 |
| 10000 - 15000 | $0.544 | $2,720.00 |
| 20000 + | $0.525 | $2,625.00 |
*price indicative
- RS Stock No.:
- 151-3029
- Mfr. Part No.:
- PMEG060V100EPDAZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | CFP15 | |
| Maximum Continuous Forward Current If | 14A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Common Cathode | |
| Series | PMEG060V100EPD | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 700μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Maximum Forward Voltage Vf | 560mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 33ns | |
| Standards/Approvals | No | |
| Width | 4.3mm | |
| Length | 5.8mm | |
| Height | 0.78mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type CFP15 | ||
Maximum Continuous Forward Current If 14A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Common Cathode | ||
Series PMEG060V100EPD | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 700μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Maximum Forward Voltage Vf 560mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 33ns | ||
Standards/Approvals No | ||
Width 4.3mm | ||
Length 5.8mm | ||
Height 0.78mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 60 V 14 A Diode Schottky 3-Pin CFP15 PMEG060V100EPDAZ
- Nexperia 60 V 14 A Diode Schottky 3-Pin CFP15
- Nexperia 60 V 14 A Diode Schottky 3-Pin CFP15 PMEG060V100EPDZ
- Nexperia 60 V 7 A Diode Schottky 3-Pin CFP15
- Nexperia 45 V 14 A Diode Schottky 3-Pin CFP15
- Nexperia 60 V 7 A Diode Schottky 3-Pin CFP15 PMEG060V050EPDAZ
- Nexperia 45 V 14 A Diode Schottky 3-Pin CFP15 PMEG045V100EPDZ
- Nexperia 45 V 14 A Diode Schottky 3-Pin CFP15 PMEG045V100EPDAZ
