Nexperia 100 V 8.4 A Diode Schottky 3-Pin CFP15 PMEG100V060ELPDZ

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$23.20

(exc. GST)

$25.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 350$0.928$23.20
375 - 725$0.904$22.60
750 +$0.89$22.25

*price indicative

Packaging Options:
RS Stock No.:
153-1926
Mfr. Part No.:
PMEG100V060ELPDZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

CFP15

Maximum Continuous Forward Current If

8.4A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

840mV

Peak Reverse Current Ir

2μA

Peak Non-Repetitive Forward Surge Current Ifsm

210A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

37ns

Height

0.78mm

Length

5.8mm

Width

4.3mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

100 V, 6 A low leakage current Schottky barrier rectifier, Maximum Efficiency General Application (MEGA) Schottky barrier rectifier, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 6 A

Reverse voltage: VR ≤ 100 V

Low leakage current due to high Schottky barrier technology

Low forward voltage

High power capability due to clip-bonding technology and heat sink

High temperature Tj ≤ 175 °C

Small and thin SMD power plastic package, typical height 0.78 mm

AEC-Q101 qualified

Low voltage rectification

Automotive LED lighting

High efficiency DC-to-DC conversion

Switch mode power supply

Reverse polarity protection

Low power consumption application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy