Murata 470 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- RS Stock No.:
- 276-3771
- Mfr. Part No.:
- GRM31C5C1E474JE01L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$5.06
(exc. GST)
$5.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.506 | $5.06 | - |
| 100 - 490 | $0.459 | $4.59 | 9% |
| 500 - 990 | $0.416 | $4.16 | 17% |
| 1000 + | $0.372 | $3.72 | 26% |
*price indicative
- RS Stock No.:
- 276-3771
- Mfr. Part No.:
- GRM31C5C1E474JE01L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 470nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 1206 | |
| Construction | Chip Multilayer Ceramic | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 470nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 1206 | ||
Construction Chip Multilayer Ceramic | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.
RoHS compliant
REACH compliant
- RS Stock No. 2763771P
- Mfr. Part No. GRM31C5C1E474JE01L
Each (Supplied on a Reel)
$0.506
- RS Stock No. 2478070
- Mfr. Part No. GRM188R71E474KA12D
Each (On a Tape of 100)
$0.061
- RS Stock No. 2478070P
- Mfr. Part No. GRM188R71E474KA12D
Each (Supplied on a Reel)
$0.061
- RS Stock No. 2478069
- Mfr. Part No. GRM188R71E474KA12D
Each (On a Reel of 4000)
$0.027
Related links
- Murata 470 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 47 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 22 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount









