Vishay 300 V 1.5 A Diode General Purpose 2-Pin DO-204AL 1N5394-E3/54
- RS Stock No.:
- 145-1836
- Mfr. Part No.:
- 1N5394-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 11000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5500 units)*
$726.00
(exc. GST)
$797.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5500 - 5500 | $0.132 | $726.00 | - |
| 11000 - 16500 | $0.129 | $709.50 | 2% |
| 22000 + | $0.127 | $698.50 | 3% |
*price indicative
- RS Stock No.:
- 145-1836
- Mfr. Part No.:
- 1N5394-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Series | 1N5394 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 300μA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Diameter | 2.7mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Series 1N5394 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 300μA | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Diameter 2.7mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1.5A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 300 V 1.5 A Diode Rectifier Diode 2-Pin DO-204AL 1N5394-E3/54
- Vishay 100 V 1.5 A Diode Rectifier Diode 2-Pin DO-204AL
- Vishay 100 V 1.5 A Diode Rectifier Diode 2-Pin DO-204AL 1N5392-E3/54
- Vishay 300 V 3 A General Purpose Plastic Rectifier General Purpose 2-Pin DO-201AD
- Vishay 500 V 1.5 A Diode General Purpose 2-Pin DO-204AL
- Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL
- Vishay 500 V 1.5 A Diode General Purpose 2-Pin DO-204AL 1N5396-E3/54
- Vishay 1 kV 3 A Diode Rectifier Diode 2-Pin DO-201AD
