Vishay 300 V 1.5 A Diode General Purpose 2-Pin DO-204AL 1N5394-E3/54

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$30.30

(exc. GST)

$33.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 1300$0.303$30.30
1400 - 2700$0.298$29.80
2800 +$0.293$29.30

*price indicative

Packaging Options:
RS Stock No.:
811-6077
Mfr. Part No.:
1N5394-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-204AL

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

300V

Diode Configuration

Single

Series

1N5394

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-50°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

300μA

Maximum Forward Voltage Vf

1.4V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2μs

Diameter

2.7mm

Length

5.2mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Standard Recovery Rectifiers, 1.5A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy