Vishay 500 V 1.5 A Diode General Purpose 2-Pin DO-204AL 1N5396-E3/54
- RS Stock No.:
- 811-6080
- Mfr. Part No.:
- 1N5396-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 1400 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$31.00
(exc. GST)
$34.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 15,700 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1300 | $0.31 | $31.00 | - |
| 1400 - 2700 | $0.304 | $30.40 | 1% |
| 2800 + | $0.298 | $29.80 | 3% |
*price indicative
- RS Stock No.:
- 811-6080
- Mfr. Part No.:
- 1N5396-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 500V | |
| Series | 1N5391 thru 1N5399 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 300μA | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Length | 5.2mm | |
| Diameter | 2.7mm | |
| Standards/Approvals | JESD 201 Class 1A, JESD 22-B102, JESD 22-B106, J-STD-002, RoHS Directive 2002/95/EC, WEEE 2002/96/EC, UL 94 V-0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 500V | ||
Series 1N5391 thru 1N5399 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 300μA | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Length 5.2mm | ||
Diameter 2.7mm | ||
Standards/Approvals JESD 201 Class 1A, JESD 22-B102, JESD 22-B106, J-STD-002, RoHS Directive 2002/95/EC, WEEE 2002/96/EC, UL 94 V-0 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1.5A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 500 V 1.5 A Diode General Purpose 2-Pin DO-204AL
- Vishay 600 V 1.5 A Diode General Purpose 2-Pin DO-204AL 1N5397-E3/54
- Vishay 1600 V 500 mA Diode General Purpose 2-Pin DO-204AL RGP02-16E-E3/54
- Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL
- Vishay 100 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL
