Vishay 500 V 1.5 A Diode General Purpose 2-Pin DO-204AL

This image is representative of the product range

Get a bulk buy discount

Add 11000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 5500 units)*

$902.00

(exc. GST)

$990.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
5500 - 5500$0.164$902.00-
11000 - 49500$0.159$874.503%
55000 +$0.154$847.006%

*price indicative

RS Stock No.:
145-2166
Mfr. Part No.:
1N5396-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-204AL

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

500V

Series

1N5391 thru 1N5399

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

300μA

Minimum Operating Temperature

-50°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

1.4V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2μs

Length

5.2mm

Diameter

2.7mm

Standards/Approvals

JESD 201 Class 1A, JESD 22-B102, JESD 22-B106, J-STD-002, RoHS Directive 2002/95/EC, WEEE 2002/96/EC, UL 94 V-0

Automotive Standard

No

COO (Country of Origin):
CN

Standard Recovery Rectifiers, 1.5A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy