Vishay 100 V 1.5 A Diode General Purpose 2-Pin DO-204AL 1N5392-E3/54

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5500 units)*

$726.00

(exc. GST)

$797.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5500 - 5500$0.132$726.00
11000 - 16500$0.13$715.00
22000 +$0.127$698.50

*price indicative

RS Stock No.:
165-7034
Mfr. Part No.:
1N5392-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-204AL

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

1N5392

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-50°C

Peak Reverse Current Ir

300μA

Maximum Forward Voltage Vf

1.4V

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2μs

Length

5.2mm

Diameter

2.7mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Standard Recovery Rectifiers, 1.5A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy