Vishay 300 V 3 A General Purpose Plastic Rectifier General Purpose 2-Pin DO-201AD
- RS Stock No.:
- 145-2664
- Mfr. Part No.:
- 1N5403-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 2800 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1400 units)*
$728.00
(exc. GST)
$798.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,800 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1400 - 1400 | $0.52 | $728.00 | - |
| 2800 - 4200 | $0.511 | $715.40 | 1% |
| 5600 + | $0.502 | $702.80 | 3% |
*price indicative
- RS Stock No.:
- 145-2664
- Mfr. Part No.:
- 1N5403-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | General Purpose Plastic Rectifier | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Diode Configuration | Single | |
| Series | 1N5400 thru 1N5408 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 5.3mm | |
| Standards/Approvals | RoHS 2002/95/EC, UL 94 V-0, WEEE 2002/96/EC | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type General Purpose Plastic Rectifier | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Diode Configuration Single | ||
Series 1N5400 thru 1N5408 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Diameter 5.3mm | ||
Standards/Approvals RoHS 2002/95/EC, UL 94 V-0, WEEE 2002/96/EC | ||
Length 9.5mm | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Pad Layouts Soldering Process
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- CN
Vishay 1N5400-1N5408 General Purpose Plastic Rectifiers
Features and Benefits:
Product applications:
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 8116093
- Mfr. Part No. 1N5403-E3/54
- RS Stock No. 8116093P
- Mfr. Part No. 1N5403-E3/54
- RS Stock No. 6388485
- Mfr. Part No. FEP16JT-E3/45
- RS Stock No. 6388485P
- Mfr. Part No. FEP16JT-E3
Related links
- Vishay 300 V 3 A General Purpose Plastic Rectifier General Purpose 2-Pin DO-201AD 1N5403-E3/54
- Vishay 300 V 1.5 A Diode Rectifier Diode 2-Pin DO-204AL
- Vishay 1500 V 2 A Rectifier General Purpose 2-Pin SOD-57
- Vishay 800 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-201AD
- Vishay 600 V 1 A Glass Passivated Junction Fast Switching Rectifier General Purpose 2-Pin DO-204AL 1N4946GP-E3/54
- Vishay 1500 V 2 A Rectifier General Purpose 2-Pin SOD-57 BY448GP-E3/54
- Vishay 300 V 1.5 A Diode Rectifier Diode 2-Pin DO-204AL 1N5394-E3/54
- Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL









