Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-8189
Mfr. Part No.:
1N4937-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

DO-204AL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

1N49

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

50°C

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

1.2V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

200ns

Length

1in

Diameter

2mm

Standards/Approvals

RoHS, JESD 201 Class 1A, UL 94 V-0

Automotive Standard

No

COO (Country of Origin):
CN

Vishay Rectifier


The Vishay DO-204AL (DO-41) fast switching plastic rectifier has a repetitive reverse voltage of 600VDC and a forward current rating of 1A.

Features and Benefits


• High forward surge capability

• Lead (Pb) free component

• Low forward voltage drop

• Low leakage current

• Operating junction temperature ranges between -50°C and 150°C

• Solder dip 275°C maximum 10s

Applications


• DC/DC converters

• Polarity protection

• Power supplies

• Switching power supplies

Certifications


• AEC-Q101 qualified

• E3

• UL94 listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy