Vishay 120 V 20 A Diode Schottky 3-Pin TO-220AB V20120S-E3/4W
- RS Stock No.:
- 145-1729
- Mfr. Part No.:
- V20120S-E3/4W
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-1729
- Mfr. Part No.:
- V20120S-E3/4W
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Diode Configuration | Single | |
| Series | V20 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Reverse Current Ir | 30mA | |
| Maximum Forward Voltage Vf | 1.12V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.54mm | |
| Height | 15.32mm | |
| Diameter | 10.54mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Diode Configuration Single | ||
Series V20 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Reverse Current Ir 30mA | ||
Maximum Forward Voltage Vf 1.12V | ||
Maximum Operating Temperature 150°C | ||
Length 10.54mm | ||
Height 15.32mm | ||
Diameter 10.54mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over Planar Schottky rectifiers. At operating voltages of 45V and above Planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Features
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 8130799
- Mfr. Part No. VS-MBR2035CT-1-M3
Each (In a Pack of 10)
$3.571
- RS Stock No. 8184351
- Mfr. Part No. V60100C-E3/4W
Each (In a Pack of 5)
$3.754
- RS Stock No. 9189414
- Mfr. Part No. FEP16GT-E3
Each (In a Tube of 50)
$1.901
- RS Stock No. 1451887
- Mfr. Part No. V60100C-E3/4W
Each (In a Tube of 50)
$3.186
Related links
- Vishay 120 V 20 A Diode Schottky 3-Pin TO-220 V20120S-E3/4W
- Vishay 120 V 30 A Diode Schottky 3-Pin TO-220
- Vishay 150 V 20 A Diode Schottky 3-Pin TO-220
- Vishay 150 V 20 A Diode Schottky 3-Pin TO-220 V20150C-E3/4W
- Vishay 120 V 30 A Diode Schottky 3-Pin TO-220 V30120SG-E3/4W
- Vishay 120 V 30 A Diode Schottky 3-Pin TO-220 V30120C-E3/4W
- Vishay 100 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK











