TE Connectivity 6295-BCM-S-040-000 Pressure SensorPCB 16 SOIC
- RS Stock No.:
- 268-3672
- Mfr. Part No.:
- 6295-BCM-S-040-000
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3672
- Mfr. Part No.:
- 6295-BCM-S-040-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 40 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual | |
| Accuracy | 1.5 %FS | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 6295-BCM | |
| Minimum Operating Pressure | 0.3psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Mount Type PCB | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 40 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Dual | ||
Accuracy 1.5 %FS | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS | ||
Series 6295-BCM | ||
Minimum Operating Pressure 0.3psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity low pressure MEMS sensor offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce either an analogue and/or digital output fully conditioned, multi-order pressure and temperature compensated. This series provides JEDEC standard SOIC-16 package with vertical or horizontal porting options. It is available in gage, differential and asymmetric differential configurations. With the dual porting, a reference measurement is possible to minimize errors due to changes in ambient pressure.
16-bit I2C digital and analogue output interface available
Pressure calibrated and temperature compensated output
Related links
- TE Connectivity 6295-BCM-T-040-000 Pressure SensorPCB 16 SOIC-16
- TE Connectivity Pressure SensorPCB 16 SOIC
- TE Connectivity Pressure SensorPCB 16 SOIC-16
- TE Connectivity 7391-BCE-S-500-000 Pressure SensorPCB 16 SOIC
- TE Connectivity 7291-BCE-S-010-000 Pressure SensorPCB 16 SOIC
- TE Connectivity 5231-BCE-S-010-000 Pressure SensorPCB 16 SOIC
- TE Connectivity 6331-BCE-S-004-000 Pressure SensorPCB 16 SOIC
- TE Connectivity 7291-BCE-S-001-000 Pressure SensorPCB 16 SOIC
