Vishay 400 V 16 A Diode General Purpose 3-Pin TO-220AB
- RS Stock No.:
- 918-9414
- Mfr. Part No.:
- FEP16GT-E3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$116.25
(exc. GST)
$127.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 750 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $2.325 | $116.25 |
| 250 + | $2.092 | $104.60 |
*price indicative
- RS Stock No.:
- 918-9414
- Mfr. Part No.:
- FEP16GT-E3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | FEP16xT | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Width | 4.7mm | |
| Length | 10.54mm | |
| Height | 8.89mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series FEP16xT | ||
Diode Configuration Common Cathode | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Width 4.7mm | ||
Length 10.54mm | ||
Height 8.89mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 6388429P
- Mfr. Part No. FEP16DT-E3
- RS Stock No. 6388429
- Mfr. Part No. FEP16DT-E3/45
- RS Stock No. 1451754
- Mfr. Part No. FEP16DT-E3
- RS Stock No. 2190086P
- Mfr. Part No. SE10DLGHM3/I
Related links
- Vishay 400 V 16 A Diode Switching 3-Pin TO-220 FEP16GT-E3/45
- Vishay 200 V 16 A Diode Switching 3-Pin TO-220
- onsemi 400 V 16 A Diode Switching 3-Pin TO-220
- onsemi 400 V 16 A Diode Switching 3-Pin TO-220 MUR1640CTG
- Vishay 200 V 16 A Diode Switching 3-Pin TO-220 FEP16DT-E3/45
- Vishay 400 V 1 A Diode Switching 2-Pin DO-204AL
- Vishay 400 V 6 A Diode Switching 2-Pin P600
- Vishay 400 V 3 A Diode Switching 2-Pin DO-214AA








