Vishay 150 V 20 A Diode Schottky 3-Pin TO-220AB V20150C-E3/4W
- RS Stock No.:
- 145-1727
- Mfr. Part No.:
- V20150C-E3/4W
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$97.15
(exc. GST)
$106.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.943 | $97.15 | - |
| 100 - 450 | $1.894 | $94.70 | 2% |
| 500 + | $1.705 | $85.25 | 12% |
*price indicative
- RS Stock No.:
- 145-1727
- Mfr. Part No.:
- V20150C-E3/4W
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Common Cathode | |
| Series | V20 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 15mA | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 10.54mm | |
| Height | 15.32mm | |
| Length | 10.54mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Common Cathode | ||
Series V20 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 15mA | ||
Maximum Operating Temperature 150°C | ||
Diameter 10.54mm | ||
Height 15.32mm | ||
Length 10.54mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 8130799
- Mfr. Part No. VS-MBR2035CT-1-M3
- RS Stock No. 8184333
- Mfr. Part No. V30200C-E3/4W
- RS Stock No. 1656081
- Mfr. Part No. V30200C-E3/4W
- RS Stock No. 2190389
- Mfr. Part No. VSS8D3M15-M3/H
Related links
- Vishay 150 V 20 A Diode Schottky 3-Pin TO-220 V20150C-E3/4W
- Vishay 120 V 20 A Diode Schottky 3-Pin TO-220
- Vishay 100 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 40 A Diode Schottky 3-Pin TO-220
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-220
- Vishay 100 V 60 A Diode Schottky 3-Pin TO-220
- Vishay 120 V 30 A Diode Schottky 3-Pin TO-220











