Panduit Cable Tie, Cable Tie, 100 mm x 2.5mm, Dark Blue Polypropylene

Subtotal (1 pack of 100 units)*

$49.06

(exc. GST)

$53.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$49.06$0.491

*price indicative

RS Stock No.:
767-253
Mfr. Part No.:
PLT1M-C186
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

100mm

Product Type

Cable Tie

Width

2.5mm

Colour

Dark Blue

Material

Polypropylene

Sub Type

Cable Tie

Tensile Strength

67N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

115°C

Series

PLT1M-C186

Standards/Approvals

RoHS

Maximum Bundle Diameter

22mm

COO (Country of Origin):
CR
The Panduit Metal Detectable cable tie is designed for secure bundling in food, beverage, and pharmaceutical industries, ensuring compliance with safety standards while minimising product contamination.

Metal impregnated material allows for identification by metal detection equipment

Distinct blue colour enhances visibility on conveyor belts and in finished products

Curved tip design facilitates easy and reliable installation

Smooth, round edges ensure safe handling without damaging cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy