Vishay 120 V 30 A Diode Schottky 3-Pin TO-220AB V30120SG-E3/4W
- RS Stock No.:
- 818-4336
- Mfr. Part No.:
- V30120SG-E3/4W
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$16.63
(exc. GST)
$18.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.326 | $16.63 |
*price indicative
- RS Stock No.:
- 818-4336
- Mfr. Part No.:
- V30120SG-E3/4W
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Diode Configuration | Single | |
| Series | V30 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 55mA | |
| Maximum Forward Voltage Vf | 1.28V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.32mm | |
| Diameter | 10.54mm | |
| Length | 10.54mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Diode Configuration Single | ||
Series V30 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 55mA | ||
Maximum Forward Voltage Vf 1.28V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 150°C | ||
Height 15.32mm | ||
Diameter 10.54mm | ||
Length 10.54mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 8184333P
- Mfr. Part No. V30200C-E3/4W
- RS Stock No. 1656081
- Mfr. Part No. V30200C-E3/4W
- RS Stock No. 8184333
- Mfr. Part No. V30200C-E3/4W
- RS Stock No. 8184317P
- Mfr. Part No. V20120S-E3/4W
Related links
- Vishay 120 V 30 A Diode Schottky 3-Pin TO-220
- Vishay 120 V 30 A Diode Schottky 3-Pin TO-220 V30120C-E3/4W
- Vishay 120 V 20 A Diode Schottky 3-Pin TO-220 V20120S-E3/4W
- Vishay 120 V 20 A Diode Schottky 3-Pin TO-220
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-220 V30100C-E3/4W
- Vishay 200 V 30 A Diode Schottky 3-Pin TO-220 V30200C-E3/4W
- Vishay 120 V 30 A Diode Schottky 8-Pin FPAK
- Vishay 120 V 30 A Diode Schottky 8-Pin FPAK V30KM120-M3/H










