Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54SW,115
- RS Stock No.:
- 103-8397
- Mfr. Part No.:
- BAT54SW,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$147.00
(exc. GST)
$162.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15,000 unit(s) ready to ship from another location
- Plus 108,000 unit(s) shipping from 18 November 2026
- Plus 18,000 unit(s) shipping from 02 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.049 | $147.00 |
| 6000 - 9000 | $0.048 | $144.00 |
| 12000 + | $0.047 | $141.00 |
*price indicative
- RS Stock No.:
- 103-8397
- Mfr. Part No.:
- BAT54SW,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Series | |
| Series | BAT54W | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Length | 2.2mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Series | ||
Series BAT54W | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Length 2.2mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, 200mA to 500mA
Diodes and Rectifiers
Related links
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54SW,115
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54CW,115
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54AW,115
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54W,115
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54SW-7-F
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SC-90
