Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54CW,115

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$6.75

(exc. GST)

$7.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,700 unit(s) ready to ship from another location
  • Plus 6,500 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.135$6.75-
750 - 1450$0.132$6.602%
1500 +$0.131$6.552%

*price indicative

Packaging Options:
RS Stock No.:
380-1200
Mfr. Part No.:
BAT54CW,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SC-70

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Common Cathode

Series

BAT54

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

2μA

Maximum Forward Voltage Vf

800mV

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

5ns

Standards/Approvals

No

Width

1.35mm

Height

1mm

Length

2.2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy