Wurth Elektronik M3 Spacer Stud, 15 mm Body, 6 mm Stud, Brass

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.69

(exc. GST)

$10.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 2,030 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 620$0.969$9.69
630 - 1240$0.953$9.53
1250 +$0.938$9.38

*price indicative

RS Stock No.:
184-2612
Mfr. Part No.:
971150324
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Length

15mm

Stud Length

6mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

8mm

Finish

Nickel

Standards/Approvals

REACH, RoHS, JEDEC JS709B, IEC 61249-2-21

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 15mm Length, Hex Shape - 971150324


This spacer stud is a hexagonal brass standoff designed to provide separated mounting between assemblies in electronic and mechanical layouts. It combines a male/female threaded arrangement with a nickel finish to create a corrosion-resistant Interface for stacked components. The component meets multiple industry standards and is intended for use where controlled spacing and secure threaded connections are required.

Features and Benefits:


• Hexagonal profile allowing secure spanner/wrench engagement
• Nickel plating providing improved surface corrosion resistance
• Dual-purpose male/female threads enabling versatile fixing
• Complies with international material and safety standards
• 8mm pilot hole compatibility for reliable board anchoring

Applications


• Suitable for mounting PCBs where raised separation is required
• Ideal for stacked module assemblies with threaded interconnection
• Used with M3 fasteners in Compact electronic enclosures
• Can be used for test rigs requiring removable spacers
• Used for securing components in equipment service access

What is the threaded configuration offered?


It provides M3 internal and M3 external threads to accept mating fasteners.

How deep is the receptacle for component insertion?


The hole depth measures 8mm permitting consistent engagement of inserted screws.

What is the overall length and exposed stud proportion?


The full length is 15mm with a 6mm portion configured as the stud.

What hex wrench/spanner size is appropriate for installation?


The across-flat dimension is 5.5mm matching standard hex tools.

Which standards govern material and substance restrictions?


It meets REACH, RoHS, JEDEC JS709B and IEC 61249-2-21 requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy