DiodesZetex 30 V 200 mA Diode Schottky Diode 3-Pin SOT-323 BAT54SW-7-F
- RS Stock No.:
- 122-0869
- Mfr. Part No.:
- BAT54SW-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$252.00
(exc. GST)
$276.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 28 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.084 | $252.00 |
| 6000 - 9000 | $0.083 | $249.00 |
| 12000 + | $0.08 | $240.00 |
*price indicative
- RS Stock No.:
- 122-0869
- Mfr. Part No.:
- BAT54SW-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-323 (SC-70) | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Series | |
| Series | BAT54SW | |
| Rectifier Type | Schottky Diode | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-323 (SC-70) | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Series | ||
Series BAT54SW | ||
Rectifier Type Schottky Diode | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Current Ir 2μA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54SW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54AW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54CW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-89
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SC-88
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SC-89 BAT54ST-7-F
