Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54W,115

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 250 units)*

$21.50

(exc. GST)

$23.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 500$0.086$21.50-
750 - 1250$0.084$21.002%
1500 +$0.083$20.753%

*price indicative

RS Stock No.:
151-2743
Mfr. Part No.:
BAT54W,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SC-70

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Common Cathode

Series

BAT54W

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

800mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

2μA

Peak Non-Repetitive Forward Surge Current Ifsm

600A

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

150°C

Width

1.35mm

Height

1.1mm

Standards/Approvals

No

Length

2.2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
Low capacitance Plus everything else you expect from a Schottky, Used in digital and RF systems, such as the RF part of mobile phones, our low capacitance (<1 pF) Schottky diodes are Ideal for all high frequency applications. Some devices have a capacitance 94% lower than an industry standard BAT54, or less than one third of existing low capacitance diodes such as the BAS40. Of course, this excellent performance is achieved without any trade off in breakdown voltage specification.

Low diode capacitance(<1 pF)

(Very) low diode capacitance

Low forward voltage

(Very) low forward voltage

Ultra-small plastic SMD package (SOD882)

Single and triple-isolated diode

Single, double and triple configurations available

(Ultra / very) small package

Ultra-high switching speed

Planar Schottky barrier diodes with an integrated guard ring for stress protection, encapsulated in a very small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package.

Low forward voltage

Low capacitance

AEC-Q101 qualified

  • RS Stock No. 3801216
  • Mfr. Part No. BAT54SW,115
Each (In a Pack of 50)
$0.141
  • RS Stock No. 6524142
  • Mfr. Part No. BAT54AW,115
Each (In a Pack of 50)
$0.137
  • RS Stock No. 3801200
  • Mfr. Part No. BAT54CW,115
Each (In a Pack of 50)
$0.135
  • RS Stock No. 3801200P
  • Mfr. Part No. BAT54CW,115
Each (Supplied on a Reel)
$0.135

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy