Toshiba 420 V 100 mA Diode Switching 4-Pin SC-61 1SS399(TE85L,F)

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.33

(exc. GST)

$17.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.653$16.33-
50 - 225$0.634$15.852%
250 - 475$0.616$15.405%
500 - 975$0.598$14.958%
1000 +$0.58$14.5011%

*price indicative

RS Stock No.:
579-638
Mfr. Part No.:
1SS399(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Diode

Mount Type

Surface

Package Type

SC-61

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

420V

Diode Configuration

Isolated

Series

1SS399

Rectifier Type

Switching

Pin Count

4

Peak Reverse Current Ir

1μA

Maximum Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Peak Reverse Recovery Time trr

500ns

Maximum Operating Temperature

125°C

Length

2.9mm

Height

1.1mm

Width

1.5mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy