Toshiba 85 V 100 mA Diode Schottky 3-Pin SC-70 1SS412(TE85L,F)
- RS Stock No.:
- 362-456
- Mfr. Part No.:
- 1SS412(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.32
(exc. GST)
$8.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.732 | $7.32 | - |
| 20 - 40 | $0.715 | $7.15 | 2% |
| 50 - 90 | $0.692 | $6.92 | 5% |
| 100 + | $0.675 | $6.75 | 7% |
*price indicative
- RS Stock No.:
- 362-456
- Mfr. Part No.:
- 1SS412(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Series | 1SS412 | |
| Diode Configuration | Series | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Peak Reverse Current Ir | 10nA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 85V | ||
Series 1SS412 | ||
Diode Configuration Series | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Peak Reverse Current Ir 10nA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Length 2mm | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 85 V 100 mA Diode Switching 4-Pin SC-61 1SS272(F)
- Toshiba 85 V 100 mA Diode Switching 3-Pin SC-59 1SS187(F)
- Toshiba 35 V 100 mA Diode Schottky 3-Pin SC-59 1SS307(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-59 1SS181(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-59 1SS184(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 6-Pin SC-88 HN1D03FU(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-75 1SS361(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-70 1SS300(F)
