Toshiba 45 V 300 mA Diode Switching 6-Pin SOT-363 HN2S02FU(TE85L,F)
- RS Stock No.:
- 580-020
- Mfr. Part No.:
- HN2S02FU(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Add 250 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.35
(exc. GST)
$10.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,750 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.374 | $9.35 | - |
| 250 - 475 | $0.358 | $8.95 | $4.00 |
| 500 + | $0.343 | $8.58 | $15.50 |
*price indicative
- RS Stock No.:
- 580-020
- Mfr. Part No.:
- HN2S02FU(TE85L,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Isolated | |
| Rectifier Type | Switching | |
| Pin Count | 6 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 100°C | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-363 (SC-88) | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Isolated | ||
Rectifier Type Switching | ||
Pin Count 6 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 100°C | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Small Signal Schottky Barrier Diodes, HN2S Series, Toshiba
Diodes and Rectifiers, Toshiba
Related links
- Toshiba 85 V 300 mA Diode Switching 6-Pin SC-88 HN1D03FU(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-75 1SS361(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-59 1SS184(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-59 1SS181(TE85L,F)
- Toshiba 45 V 300 mA Diode Schottky 3-Pin SC-70 1SS322(F)
- Toshiba 45 V 300 mA Diode Switching 2-Pin USC CUS357,H3F(T
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SC-88
- DiodesZetex 80 V 500 mA Diode Switching 6-Pin SC-88
