Toshiba 85 V 300 mA Diode Switching 3-Pin SOT-346 1SS181(TE85L,F)
- RS Stock No.:
- 271-748
- Mfr. Part No.:
- 1SS181(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$4.05
(exc. GST)
$4.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
- Plus 2,050 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.162 | $4.05 | - |
| 50 - 100 | $0.158 | $3.95 | 2% |
| 125 - 225 | $0.152 | $3.80 | 6% |
| 250 - 475 | $0.15 | $3.75 | 7% |
| 500 + | $0.147 | $3.68 | 9% |
*price indicative
- RS Stock No.:
- 271-748
- Mfr. Part No.:
- 1SS181(TE85L,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-346 (SC-59) | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Diode Configuration | Common Anode | |
| Series | 1SS181 | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 500nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Width | 1.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-346 (SC-59) | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 85V | ||
Diode Configuration Common Anode | ||
Series 1SS181 | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 500nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Width 1.5mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-59 1SS184(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-75 1SS361(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 6-Pin SC-88 HN1D03FU(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-70 1SS300(F)
- Toshiba 85 V 300 mA Diode Switching 5-Pin SOT-26 1SS309(F)
- Toshiba 85 V 100 mA Diode Switching 3-Pin SC-59 1SS187(F)
- Toshiba Silicon Junction 300 mAF)
- Toshiba 45 V 300 mA Diode Switching 6-Pin SC-88 HN2S02FU(TE85L,F)
