Toshiba 85 V 300 mA Diode Switching 3-Pin SOT-346 1SS184(TE85L,F)

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$4.60

(exc. GST)

$5.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
  • Plus 2,400 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.184$4.60-
50 - 100$0.181$4.531%
125 - 225$0.176$4.404%
250 - 475$0.172$4.306%
500 +$0.17$4.257%

*price indicative

RS Stock No.:
271-754
Mfr. Part No.:
1SS184(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Diode

Package Type

SOT-346 (SC-59)

Maximum Continuous Forward Current If

300mA

Peak Reverse Repetitive Voltage Vrrm

85V

Diode Configuration

Common Cathode

Series

1SS184

Rectifier Type

Switching

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Peak Reverse Current Ir

500nA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.2V

Peak Reverse Recovery Time trr

4ns

Maximum Operating Temperature

125°C

Height

1.1mm

Length

2.9mm

Width

1.5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy