Toshiba 35 V 100 mA Diode General Purpose 3-Pin SOT-346 1SS307(TE85L,F)
- RS Stock No.:
- 579-593
- Mfr. Part No.:
- 1SS307(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.98
(exc. GST)
$13.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 775 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | $0.479 | $11.98 |
| 100 - 375 | $0.466 | $11.65 |
| 400 - 975 | $0.452 | $11.30 |
| 1000 - 1975 | $0.442 | $11.05 |
| 2000 + | $0.432 | $10.80 |
*price indicative
- RS Stock No.:
- 579-593
- Mfr. Part No.:
- 1SS307(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-346 (SC-59) | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 35V | |
| Diode Configuration | Single | |
| Series | 1SS307 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Width | 1.5mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-346 (SC-59) | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 35V | ||
Diode Configuration Single | ||
Series 1SS307 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Width 1.5mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 85 V 100 mA Diode Schottky 3-Pin SC-70 1SS412(TE85L,F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS294(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS392(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS396(F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-59 1SS184(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-59 1SS181(TE85L,F)
- Toshiba 250 V 100 mA Diode Switching 4-Pin SC-61 1SS306(TE85L,F)
- Toshiba 420 V 100 mA Diode Switching 4-Pin SC-61 1SS399(TE85L,F)
