Toshiba 250 V 100 mA Diode Switching 4-Pin SC-61 1SS306(TE85L,F)
- RS Stock No.:
- 579-597
- Mfr. Part No.:
- 1SS306(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Add 100 more to save $9.70
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$61.75
(exc. GST)
$68.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,550 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | $2.47 | $61.75 | - |
| 100 - 375 | $2.373 | $59.33 | $9.70 |
| 400 + | $2.274 | $56.85 | $78.40 |
*price indicative
- RS Stock No.:
- 579-597
- Mfr. Part No.:
- 1SS306(TE85L,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SC-61 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Diode Configuration | Isolated | |
| Series | 1SS306 | |
| Rectifier Type | Switching | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Current Ir | 1μA | |
| Peak Reverse Recovery Time trr | 60ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SC-61 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 250V | ||
Diode Configuration Isolated | ||
Series 1SS306 | ||
Rectifier Type Switching | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Current Ir 1μA | ||
Peak Reverse Recovery Time trr 60ns | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Height 1.1mm | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 420 V 100 mA Diode Switching 4-Pin SC-61 1SS399(TE85L,F)
- Toshiba 85 V 100 mA Diode Switching 4-Pin SC-61 1SS272(F)
- Toshiba 250 V 100 mA Diode Switching 2-Pin SOD-323 1SS403(TPH3,F)
- Toshiba 35 V 100 mA Diode Schottky 3-Pin SC-59 1SS307(TE85L,F)
- Toshiba 85 V 100 mA Diode Schottky 3-Pin SC-70 1SS412(TE85L,F)
- Toshiba 85 V 100 mA Diode Switching 3-Pin SC-59 1SS187(F)
- onsemi 80 V 100 mA Diode Switching 3-Pin SC-75 DAP222G
- onsemi 80 V 100 mA Diode Switching 3-Pin SC-75
