Toshiba 45 V 100 mA Diode Schottky 3-Pin SOT-346 1SS392(F)
- RS Stock No.:
- 540-5797
- Mfr. Part No.:
- 1SS392(F)
- Brand:
- Toshiba
This image is representative of the product range
Add 25 more to save $0.15
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.68
(exc. GST)
$1.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 960 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $0.336 | $1.68 | - |
| 25 - 120 | $0.33 | $1.65 | $0.15 |
| 125 - 245 | $0.322 | $1.61 | $1.75 |
| 250 + | $0.316 | $1.58 | $5.00 |
*price indicative
- RS Stock No.:
- 540-5797
- Mfr. Part No.:
- 1SS392(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-346 (SC-59) | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Common Cathode | |
| Series | 1SS392 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 100°C | |
| Length | 2.9mm | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-346 (SC-59) | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Common Cathode | ||
Series 1SS392 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 100°C | ||
Length 2.9mm | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Small-Signal Schottky Barrier Diode, Toshiba
Diodes and Rectifiers, Toshiba
Related links
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS294(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS396(F)
- Toshiba 45 V 100 mA Diode Schottky 2-Pin SOD-523 1SS388(TPH3,F)
- Toshiba 45 V 100 mA Diode Schottky 2-Pin SOD-323 1SS357(F)
- Toshiba 35 V 100 mA Diode Schottky 3-Pin SC-59 1SS307(TE85L,F)
- Toshiba 45 V 300 mA Diode Schottky 3-Pin SC-70 1SS322(F)
- Toshiba 85 V 100 mA Diode Switching 3-Pin SC-59 1SS187(F)
- Toshiba 45 V 300 mA Diode Switching 6-Pin SC-88 HN2S02FU(TE85L,F)
