Infineon 85V 200mA, Dual Silicon Junction Diode, 3-Pin SOT-323 BAV70WH6327XTSA1
- RS Stock No.:
- 753-2728
- Mfr. Part No.:
- BAV70WH6327XTSA1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 753-2728
- Mfr. Part No.:
- BAV70WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi 200V 16A 3-Pin TO-220F MURF1620CTG
- Taiwan Semi 600V 8A 3-Pin TO-220AB MUR1660CT C0
- Toshiba 250V 300mA 3-Pin SOT-323 1SS370(F)
- Infineon 30V 200mA 3-Pin SOT-323 BAT5405WH6327XTSA1
- Infineon 30V 200mA 3-Pin SOT-323 BAT5406WH6327XTSA1
- Toshiba 15V 200mA 3-Pin SOT-323 1SS378(F)
- onsemi 30V 200mA 3-Pin SOT-323 BAT54AWT1G
- onsemi 100V 200mA 3-Pin SOT-23 MMBD914
