Toshiba 30V 1.5A, Schottky Diode, 2-Pin S-FLAT CRS09(T5L,TEMQ)
- RS Stock No.:
- 756-0512
- Mfr. Part No.:
- CRS09(T5L,TEMQ)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.00
(exc. GST)
$3.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,840 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.30 | $3.00 | - |
| 50 - 90 | $0.291 | $2.91 | 3% |
| 100 - 240 | $0.282 | $2.82 | 6% |
| 250 - 490 | $0.277 | $2.77 | 7% |
| 500 + | $0.272 | $2.72 | 9% |
*price indicative
- RS Stock No.:
- 756-0512
- Mfr. Part No.:
- CRS09(T5L,TEMQ)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
- COO (Country of Origin):
- JP
- RS Stock No. 7560401
- Mfr. Part No. CMF04(T2L,TEM,Q)
Each (In a Pack of 10)
$0.194
- RS Stock No. 7560483
- Mfr. Part No. CRG04(T5L,TEMQ)
Each (In a Pack of 10)
$0.21
- RS Stock No. 7560509
- Mfr. Part No. CRS03(T5L,TEMQ)
Each (In a Pack of 10)
$0.284
- RS Stock No. 7560521
- Mfr. Part No. CRS12(T5L,TEMQ)
Each (In a Pack of 10)
$0.271
Related links
- Toshiba 30V 1.5A 2-Pin S-FLAT CRS15I30B
- Toshiba 30V 3A 2-Pin S-FLAT CRS15(T5L,TEMQ)
- Toshiba 20 V 1 A Diode Schottky 2-Pin S-FLAT CRS06(T5L,TEMQ)
- Toshiba 100 V 700 mA Diode General Purpose 2-Pin S-FLAT CRG01(T5L,TEMQ)
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS03(T5L,TEMQ)
- Toshiba 200 V 1 A Diode Switching 2-Pin S-FLAT CRH01(T5L,TEMQ)
- Toshiba 60 V 1 A Diode Schottky 2-Pin S-FLAT CRS12(T5L,TEMQ)
- Toshiba 40 V 1 A Diode Schottky 2-Pin S-FLAT CRS04(T5L,TEMQ)








