Toshiba 12 V 50 mA Diode Schottky 3-Pin SC-59 1SS321(F)
- RS Stock No.:
- 540-5775
- Mfr. Part No.:
- 1SS321(F)
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.51
(exc. GST)
$1.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 245 unit(s) ready to ship from another location
- Plus 635 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $0.302 | $1.51 |
| 125 - 495 | $0.296 | $1.48 |
| 500 - 1245 | $0.288 | $1.44 |
| 1250 - 2495 | $0.284 | $1.42 |
| 2500 + | $0.28 | $1.40 |
*price indicative
- RS Stock No.:
- 540-5775
- Mfr. Part No.:
- 1SS321(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SC-59 | |
| Maximum Continuous Forward Current If | 50mA | |
| Peak Reverse Repetitive Voltage Vrrm | 12V | |
| Series | 1SS321 | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 500nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SC-59 | ||
Maximum Continuous Forward Current If 50mA | ||
Peak Reverse Repetitive Voltage Vrrm 12V | ||
Series 1SS321 | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 500nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Small-Signal Schottky Barrier Diode, Toshiba
Diodes and Rectifiers, Toshiba
Related links
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS294(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS392(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS396(F)
- Toshiba 35 V 100 mA Diode Schottky 3-Pin SC-59 1SS307(TE85L,F)
- onsemi 2 V 50 mA Diode Schottky 3-Pin X2-DFN NSVR201MXT5G
- onsemi 2 V 50 mA Diode Schottky 3-Pin X2-DFN
- Toshiba 25 V 50 mA Diode Schottky 2-Pin SOD-523 1SS405(F)
- Toshiba 15 V 200 mA Diode Schottky 3-Pin SC-70 1SS372(F)
