LEDLENSER LED Torch Black Rechargeable 750 lm, 131 mm
- RS Stock No.:
- 689-585
- Mfr. Part No.:
- P5R PRO
- Brand:
- LEDLENSER
Subtotal (1 unit)*
$211.47
(exc. GST)
$232.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.47 |
*price indicative
- RS Stock No.:
- 689-585
- Mfr. Part No.:
- P5R PRO
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 750lm | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Run Time | 1 h | |
| Number of Batteries | 1 | |
| Beam Distance | 280m | |
| Series | P-series 2025 | |
| Battery Supplied | Yes | |
| Length | 131mm | |
| Weight | 116g | |
| Standards/Approvals | RoHS | |
| Head Diameter | 36mm | |
| Colour | Black | |
| Battery Capacity | 920mAh | |
| LED Luminosity | 750 lm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 750lm | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Run Time 1 h | ||
Number of Batteries 1 | ||
Beam Distance 280m | ||
Series P-series 2025 | ||
Battery Supplied Yes | ||
Length 131mm | ||
Weight 116g | ||
Standards/Approvals RoHS | ||
Head Diameter 36mm | ||
Colour Black | ||
Battery Capacity 920mAh | ||
LED Luminosity 750 lm | ||
- COO (Country of Origin):
- CN
Ledlenser P-series 2025 Series Torch, 750lm Luminous Flux, 280m Beam Distance - P5R PRO
This torch is a compact, rechargeable handheld light designed for outdoor and professional use where a sealed light source is necessary. It combines a high-output LED emitter with a waterproof enclosure and USB Type-C charging to provide a robust portable lighting solution for tasks that demand clear, focused illumination and resistance to wet environments.
Features and Benefits:
• 750lm LED output delivers strong visible illumination
• 280m beam distance enables long-range visibility
• 920 mAh battery capacity supports intensive use
• USB Type-C charging provides Rapid replenishment
• IP68 ingress protection allows immersion and dust exclusion
• 280m beam distance enables long-range visibility
• 920 mAh battery capacity supports intensive use
• USB Type-C charging provides Rapid replenishment
• IP68 ingress protection allows immersion and dust exclusion
Applications
• Suitable for night-time navigation and search activities
• Ideal for camping and remote outdoor excursions
• Used for equipment inspection in wet conditions
• Can be used for tactical low-light operations
• Suitable for general portable worksite lighting
• Ideal for camping and remote outdoor excursions
• Used for equipment inspection in wet conditions
• Can be used for tactical low-light operations
• Suitable for general portable worksite lighting
How long will the light operate on a full charge?
The internal battery provides a run time of 1 h under specified operating conditions.
What battery configuration is fitted and included?
It includes a single rechargeable cell with 920 mAh capacity.
What charging Interface does the product use?
A USB Type-C connection is provided for recharging via compatible supplies.
How does the device cope with exposure to water and dust?
The enclosure meets IP68 rating criteria for dust-tight construction and immersion resistance.
What approvals relate to hazardous materials?
It conforms to RoHS standards restricting certain hazardous substances.
Related links
- LEDLENSER LED Torch Black Rechargeable 750 lm, 125 mm
- LEDLENSER LED Torch Black 650 lm, 131 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- Nebo LED Torch Black Rechargeable 750 lm, 160 mm
- LEDLENSER LED Torch Black Rechargeable 1200 lm, 150 mm
- LEDLENSER LED Torch Black Rechargeable 280 lm, 116 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 159 mm
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
