DeWALT Carbide, Fibre Cement Jigsaw Blade, 4.3 Teeth Per Inch, Fibreboard, Plastic, Wood, 69 mm, 1-Pieces
- RS Stock No.:
- 172-980
- Mfr. Part No.:
- DT2103-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$33.87
(exc. GST)
$37.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.87 |
*price indicative
- RS Stock No.:
- 172-980
- Mfr. Part No.:
- DT2103-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Teeth per Inch | 4.3 | |
| Number of Pieces | 1 | |
| Pitch | 4.3mm | |
| Material Cut | Fibreboard, Plastic, Wood | |
| Blade Length | 69mm | |
| Blade Width | 55mm | |
| Blade Thickness | 4mm | |
| Blade Material | Carbide, Fibre Cement | |
| Standards/Approvals | ANSI/ESD | |
| Series | Extreme | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Teeth per Inch 4.3 | ||
Number of Pieces 1 | ||
Pitch 4.3mm | ||
Material Cut Fibreboard, Plastic, Wood | ||
Blade Length 69mm | ||
Blade Width 55mm | ||
Blade Thickness 4mm | ||
Blade Material Carbide, Fibre Cement | ||
Standards/Approvals ANSI/ESD | ||
Series Extreme | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT EXTREME 69mm T Shank Carbide Tip Jigsaw blade offers high durability and best cutting results. The blade is designed to fit all T Shank jigsaw saws, providing additional flex to prevent breakage. With a tooth pitch of 4.3mm and a total length of 100mm, this blade is perfect for use in wood, plastic-coated wood, fibre boards, and plastics.
Tooth Pitch of 4.3mm for precise cutting
Performance Level Extreme for high durability
Total Length of 100mm for versatile usage
Application Material Multi for various cutting needs
Related links
- DeWALT Wood Fibreboard 12.8 cm High Carbon Steel 10
- DeWALT, 1 Teeth Per Inch Multi Material 47 mm Carbide 1
- Bosch Fibre Cement Boards Plastic Cement Fibre, Soft
- Bosch Polystyrene Plastic Pipe Pallets Board Wood with
- DeWALT Fibreboard Plastic 91 mm High Carbon Steel 5
- DeWALT Wood Fibreboard 59 mm Bi-Metal 5
- DeWALT 21 mm Diameter Bi-Metal Hole Saw for Plastic Metal
- DeWALT Multi Material 50 mm Carbide 1
