DeWALT Jigsaw Blade, Multi Material
- RS Stock No.:
- 216-225
- Mfr. Part No.:
- DT2049-QZ
- Brand:
- DeWALT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-225
- Mfr. Part No.:
- DT2049-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Material Cut | Multi Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Material Cut Multi Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT 68mm T Shank HCS Jigsaw Blade Wood (T101DP) is a high-quality blade designed for all T Shank jig saws. Offering durability and excellent cutting results, this blade is made of HCS material and provides additional flexibility to prevent breakage. It is ideal for use in wood, plastic-coated wood, fibre boards, and plastics, making it a versatile tool for various cutting applications.
HCS JIGSAW BLADES Provides additional flex to prevent breakage
Blade material HCS for durability
Total Length 100 mm for versatile cutting
Pack Quantity 5 for convenience
