Lenox, 6, 10, 14, 20, 24 Teeth Per Inch Multiple Materials Jigsaw Blade
- RS Stock No.:
- 244-1521
- Mfr. Part No.:
- 1994456
- Brand:
- Lenox
4 In Global stock for delivery within 10 working day(s)
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.51
(exc. GST)
$40.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $36.51 |
- RS Stock No.:
- 244-1521
- Mfr. Part No.:
- 1994456
- Brand:
- Lenox
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Lenox 5Pc Jigsaw Blade Set - T-Shank includes 4" 10TPI T-Shank, 4" 6TPI T-Shank, 3.5" 20TPI T-Shan, 3.625" 14TPI T-Shank and 3.625" 24TPI T-Shank. The blade set can be used with soft wood, Laminate, thick metal, thin metal.
Power Blast technology increases durability
High speed blasting strengthens the blade to reduce breaks and increase durability
Clean, precise cuts in wood
Precision ground teeth with optimized tooth angles provide a clean finish
Long blade life
Patented T2 technology provides fast, efficient cutting in a range of metal cutting applications
High speed blasting strengthens the blade to reduce breaks and increase durability
Clean, precise cuts in wood
Precision ground teeth with optimized tooth angles provide a clean finish
Long blade life
Patented T2 technology provides fast, efficient cutting in a range of metal cutting applications
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Laminates, Metal, Plastic, Wood |
Number of Teeth per Inch | 6, 10, 14, 20, 24 |
Materials Cut | Multiple Materials |
Related links
- Lenox, 10 Teeth Per Inch Multiple Materials Jigsaw Blade
- RS PRO, 6, 10, 12, 18, 32 Teeth Per Inch Multiple Materials 50 mm,...
- RS PRO, 6, 10, 18 Teeth Per Inch Multiple Materials 50 mm, 74 mm...
- RS PRO, 6, 8, 12, 18, 21 Teeth Per Inch Multiple Materials 50 mm,...
- RS PRO, 8, 12, 18, 21, 32 Teeth Per Inch Multiple Materials 50 mm,...
- Lenox, 6 Teeth Per Inch Wood Jigsaw Blade
- Lenox, 6 Teeth Per Inch Cement Board, Fiber Glass, Plaster Board...
- Lenox, 24 Teeth Per Inch Metal Jigsaw Blade