DeWALT Reciprocating Saw Blade 3-Piece 305 mm HCS 11 mm, 3 Teeth Per Inch
- RS Stock No.:
- 215-947
- Mfr. Part No.:
- DT2432-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$44.43
(exc. GST)
$48.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $44.43 |
*price indicative
- RS Stock No.:
- 215-947
- Mfr. Part No.:
- DT2432-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 3 | |
| Number of Pieces | 3 | |
| Material Cut | Wood | |
| Blade Length | 305mm | |
| Blade Width | 11mm | |
| Blade Material | HCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 3 | ||
Number of Pieces 3 | ||
Material Cut Wood | ||
Blade Length 305mm | ||
Blade Width 11mm | ||
Blade Material HCS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT 305mm 3TPI (Wood) HCS Recip Blade (5 Pack) is designed to provide smoother cuts with its specially formulated anti-stick coating to minimize friction and gum-up. The highly flexible blade is suitable for soft wood, wood materials, plastics, and other soft materials. It comes in a pack of 5, making it a convenient choice for various cutting applications.
Specially formulated anti-stick coating minimizes friction and gum-up for smoother cuts
Highly flexible blade for versatility in cutting soft materials
Comes in a pack of 5 for convenience
Pitch of 8.5mm for effective cutting
Related links
- DeWALT, 6 Teeth Per Inch Wood 305 mm 1
- DeWALT, 6 Teeth Per Inch Wood 305 mm 5
- DeWALT 80 Teeth Per Inch Wood 1 305 mm
- DeWALT 36 Teeth Per Inch Wood 1 305 mm
- DeWALT 60 Teeth Per Inch Wood 1 305 mm
- DeWALT 96 Teeth Per Inch Wood 1 305 mm
- DeWALT 48 Teeth Per Inch Wood 1 305 mm
- DeWALT 78 Teeth Per Inch Wood 1 305 mm
