DeWALT 48 Teeth Per Inch Wood 1 305 mm
- RS Stock No.:
- 172-498
- Mfr. Part No.:
- DT4340-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$214.89
(exc. GST)
$236.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.89 |
*price indicative
- RS Stock No.:
- 172-498
- Mfr. Part No.:
- DT4340-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Rake Angle | 10° | |
| Number of Teeth | 48 | |
| Plate Thickness | 2.2mm | |
| Tooth Configuration | ATB | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 3mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 305mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Rake Angle 10° | ||
Number of Teeth 48 | ||
Plate Thickness 2.2mm | ||
Tooth Configuration ATB | ||
Arbor Diameter 30mm | ||
Kerf Thickness 3mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT circular saw blade features a 305mm diameter and 30mm bore size, is designed for precision cutting with its C4 premium carbide construction. The laser cut plate ensures improved balance, while rim expansion slots eliminate flex, and harmonic slots prevent blade ringing. With ultra-sharp teeth and optimised grind angles, this blade delivers clean cuts with reduced tear out.
Rake Angle of 10°
Grind Alternate Top Bevel
48 Tooth Count for precise cuts
Plate Thickness of 2.2mm for durability
Related links
- DeWALT 48 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 48 Teeth Per Inch Wood 1 216 mm
- DeWALT 36 Teeth Per Inch Wood 1 305 mm
- DeWALT 48 Teeth Per Inch Wood 1 315 mm
- DeWALT 60 Teeth Per Inch Wood 1 305 mm
- DeWALT 80 Teeth Per Inch Wood 1 305 mm
- DeWALT 48 Teeth Per Inch Wood 1 250 mm
- DeWALT 48 Teeth Per Inch Wood 1 160 mm
