DeWALT 36 Teeth Per Inch Wood 1 305 mm

Subtotal (1 unit)*

$187.68

(exc. GST)

$206.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.68

*price indicative

RS Stock No.:
173-096
Mfr. Part No.:
DT4330-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Wood

Rake Angle

-5°

Number of Teeth

36

Plate Thickness

2.2mm

Kerf Thickness

3mm

Tooth Configuration

ATB

Arbor Diameter

30mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

305mm

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT circular saw blade is designed for high precision cutting, with features such as anti-vibration slots, engineered expansion slots, and extra large carbide tips. The blade body is flat and the teeth are resharpable up to 20 times, making it a durable and reliable tool for various cutting applications.

High precision laser manufacture ensures a flat blade body

Anti vibration slots reduce plate distortion

Engineered expansion slots prevent blade overheating and warping

Extra large carbide tips resharpenable up to 20 times

Rake Angle -5° for precise cutting

Grind Alternate Top Bevel for efficient cutting performance

36 Tooth Count for smooth and clean cuts

Plate Thickness of 2.2mm for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy