Elesa Natural Stainless Steel Handle 43 mm Height, 10mm Width, 115mm Length
- RS Stock No.:
- 100-144
- Mfr. Part No.:
- GN.26511
- Brand:
- Elesa
Price (ex. GST) Each**
$21.55
(exc. GST)
$23.71
(inc. GST)
On back order for despatch 03/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $21.55 |
**price indicative
Related links
- Elesa Natural Aluminium Handle 43 mm Height 115mm Length
- Elesa Natural Aluminium Handle 43 mm Height 135mm Length
- Elesa Matt Black Steel Handle 43 mm Height 72.5mm Length
- Elesa Matt Black Brass Handle 43 mm Height 72.5mm Length
- Elesa Matt Black PA Handle 22 mm Height 115mm Length
- Elesa Natural Aluminium Handle 55 mm Height 130mm Length
- RS PRO Satin Natural Stainless Steel Handle 19 mm Height, 150mm Length
- Elesa Black Aluminium Handle 49 mm Height 113mm Length