DeWALT Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal 47 mm, 6 Teeth Per Inch

Subtotal (1 pack of 5 units)*

$93.84

(exc. GST)

$103.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$93.84$18.768

*price indicative

RS Stock No.:
215-525
Mfr. Part No.:
DT2314L-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Teeth per Inch

6

Number of Pieces

5

Material Cut

Wood

Blade Length

305mm

Blade Width

47mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Extreme 305mm 6 TPI Bi-Metal Recip Blade is designed for fast and effective cutting with optimized tooth geometry and increased cobalt content for longer cutting life. The tough coat heat resistant coating prevents heat build up to maximize blade life, making it a durable and reliable choice for your cutting needs.

Optimized tooth geometry for fast effective cutting

Increased cobalt content for longer cutting life

Heat resistant coating to prevent heat build up

Bi-metal construction with HCS body and HSS teeth for durability

Breakaway feature not applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy