DeWALT HCS Jigsaw Blade, Wood, 70 mm, 5-Pieces
- RS Stock No.:
- 215-510
- Mfr. Part No.:
- DT2077-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$15.88
(exc. GST)
$17.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.88 | $3.176 |
*price indicative
- RS Stock No.:
- 215-510
- Mfr. Part No.:
- DT2077-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Wood | |
| Blade Length | 70mm | |
| Blade Material | HCS | |
| Standards/Approvals | ANSI/ESD | |
| Series | DT2077-QZ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Material Cut Wood | ||
Blade Length 70mm | ||
Blade Material HCS | ||
Standards/Approvals ANSI/ESD | ||
Series DT2077-QZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT 70mm T Shank HCS Jigsaw Blade Wood (T244D) offers high durability and best cutting results. With a T Shank design, it fits all T Shank jig saws, providing additional flex to prevent breakage. Ideal for use in wood, plastic-coated wood, fibre boards, and plastics, this blade is made of HCS material, ensuring standard performance levels and a total length of 100mm.
T Shank design fits all T Shank jig saws
HCS material provides additional flex to prevent breakage
Ideal for use in wood, plastic-coated wood, fibre boards, and plastics
Standard performance level ensures durability and best cutting results
Total length of 100mm for versatile applications
Pack quantity of 5 for convenience
