DeWALT 50mm Cutting Length Jigsaw Blade, Pack of 10
- RS Stock No.:
- 678-3063
- Mfr. Part No.:
- DT2296R-GB
- Brand:
- DeWALT
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$76.42
(exc. GST)
$84.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $76.42 |
- RS Stock No.:
- 678-3063
- Mfr. Part No.:
- DT2296R-GB
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
DeWalt DT2296R-GB XPC® 10 Piece Wood Cutting Jigsaw Blades
This excellent 10 piece jigsaw blade set from DeWalt is an excellent addition to any professional or DIY enthusiasts. Offering T-Type shank blades that are stronger than conventional blades with increased blade and tooth strength coupled with a new 'Plunge Point'™ for easy plunge cutting. This durable set of blades are made of bi-metal with, ideal for producing clean and fast cuts in a variety of woods and metals. The design of the teeth allows for debris to be removed quickly and efficiently, delivering a superior material surface finish. The blades are quick and easy to change and can be used in a variety of jigsaw power tools.
Features and Benefits
Made of bi-metal for a durable and reliable and long-lasting blade
Perfect for cutting through a variety of woods in a range of applications
Fast cutting - Larger deeper gullets between teeth for easier wood chip removal and faster cutting
Slim narrow angled tooth design for clean cutting with less material breakout
Perfect for cutting through a variety of woods in a range of applications
Fast cutting - Larger deeper gullets between teeth for easier wood chip removal and faster cutting
Slim narrow angled tooth design for clean cutting with less material breakout
Typical Applications
Jigsaw Blades are a type of cutting blade used to cut through a variety of materials such as wood and metal when attached to a jigsaw tool. Jigsaw blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Jigsaw blades can be used to make a variety of cuts including straight, curved, plunge, bevel and are used in a range of applications such as:
Construction
Carpentry
DIY
Industrial
Renovation
Construction
Carpentry
DIY
Industrial
Renovation
FAQ's
What types of materials can these blades cut?
This set of jigsaw blades can be used to cut a variety of wood and metal types effectively in a range of applications.
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Wood |
Cutting Length | 50mm, 70mm |
Number in Pack | 10 |
Blade Material | Steel |
Related links
- DeWALT 50mm Cutting Length Jigsaw Blade, Pack of 10
- DeWALT 50mm Cutting Length Jigsaw Blade, Pack of 14
- Bosch 50mm Cutting Length Jigsaw Blade, Pack of 10
- DeWALT, 15 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
- DeWALT, 36 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
- RS PRO 50mm Cutting Length Jigsaw Blade, Pack of 5
- Bosch, 23 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
- Bosch, 17 - 23 Teeth Per Inch Metal 50mm Cutting Length Jigsaw...