DeWALT HCS Jigsaw Blade, Wood, 75 mm, 5-Pieces

Subtotal (1 pack of 5 units)*

$39.22

(exc. GST)

$43.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$39.22$7.844

*price indicative

RS Stock No.:
215-972
Mfr. Part No.:
DT2205-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Jigsaw Blade

Number of Pieces

5

Material Cut

Wood

Blade Length

75mm

Blade Material

HCS

Series

EXTREME PRECISION

Standards/Approvals

ANSI/ESD

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Jigsaw Blade is designed for extreme precision cutting in wood. The blade is made of premium steel for maximum durability and features a reinforced body for better control and precision. With a patented plunge point tip and sharp teeth, it offers faster and more accurate cuts, making it ideal for various woodworking projects.

T Shank design fits all T Shank jig saws for versatile use

Blade material HCS for high performance

Total length 100mm, Working length 75mm for precise cuts

Patented plunge point tip for aggressive front teeth and low kick-back penetration

Extremely sharp teeth and extra tooth depth for improved chip removal

Pack Quantity 5 blades for convenience

  • RS Stock No. 0215510
  • Mfr. Part No. DT2077-QZ
1 Pack of 5
$15.88
  • RS Stock No. 0215538
  • Mfr. Part No. DT2168-QZ
1 Pack of 5
$16.53
  • RS Stock No. 0215876
  • Mfr. Part No. DT2166-QZ
1 Pack of 5
$12.79
  • RS Stock No. 0215885
  • Mfr. Part No. DT2207-QZ
1 Pack of 5
$39.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy