DeWALT High Speed Steel Jigsaw Blade, Metal, 50 mm, 5-Pieces
- RS Stock No.:
- 215-804
- Mfr. Part No.:
- DT2160-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$15.11
(exc. GST)
$16.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.11 | $3.022 |
*price indicative
- RS Stock No.:
- 215-804
- Mfr. Part No.:
- DT2160-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Metal | |
| Blade Length | 50mm | |
| Blade Material | High Speed Steel | |
| Series | T118A | |
| Standards/Approvals | ANSI/ESD | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Material Cut Metal | ||
Blade Length 50mm | ||
Blade Material High Speed Steel | ||
Series T118A | ||
Standards/Approvals ANSI/ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT 50mm T Shank HSS Jigsaw Blade Metal is designed to fit all T Shank jig saws, offering high durability and best cutting results. With additional flex to prevent breakage, these HCS jigsaw blades are ideal for use in wood, plastic-coated wood, fibre boards, plastics, and metal applications.
T SHANK DESIGN Fits all T Shank jig saws
High durability and best cutting results
Additional flex to prevent breakage
Suitable for wood, plastic-coated wood, fibre boards, plastics, and metal applications
Blade material HSS
Total Length 76 mm
Pack Quantity 5
Working Length 50 mm
- RS Stock No. 0216244
- Mfr. Part No. DT2161-QZ
1 Pack of 5
$15.11
- RS Stock No. 0216228
- Mfr. Part No. DT2058-QZ
1 Pack of 5
$25.35
- RS Stock No. 0216103
- Mfr. Part No. DT2163-QZ
1 Pack of 5
$20.74
- RS Stock No. 0215815
- Mfr. Part No. DT2085-QZ
1 Pack of 5
$30.80
Related links
- DeWALT Metal 50 mm High Speed Steel 5
- DeWALT, 0.7 Teeth Per Inch Metal 50 mm High Speed Steel 5
- DeWALT Metal 72 mm High Speed Steel 5
- DeWALT Metal 108 mm High Speed Steel 5
- DeWALT Metal 74 mm High Speed Steel 5
- RS PRO, 8 Teeth Per Inch Metal 100 mm High Speed Steel 5
- RS PRO, 14 Teeth Per Inch Metal 100 mm High Speed Steel 5
- RS PRO, 21 Teeth Per Inch Metal 75 mm High Speed Steel 5












