DeWALT HCS Jigsaw Blade, Wood, 76 mm, 5-Pieces
- RS Stock No.:
- 215-538
- Mfr. Part No.:
- DT2168-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$16.53
(exc. GST)
$18.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $16.53 | $3.306 |
*price indicative
- RS Stock No.:
- 215-538
- Mfr. Part No.:
- DT2168-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Wood | |
| Blade Length | 76mm | |
| Blade Material | HCS | |
| Series | T101AO | |
| Standards/Approvals | ANSI/ESD | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Material Cut Wood | ||
Blade Length 76mm | ||
Blade Material HCS | ||
Series T101AO | ||
Standards/Approvals ANSI/ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT 47mm T Shank HCS Jigsaw Blade Wood (T101AO) offers high durability and best cutting results. With a total length of 76mm and a working length of 47mm, this blade is perfect for use in wood, plastic-coated wood, fibre boards, and plastics.
Provides additional flex to prevent breakage
Blade material HCS
Performance Level Standard
Pack Quantity 5
