DeWALT 8 Teeth Per Inch Multi Material 1 216 mm

Subtotal (1 unit)*

$280.95

(exc. GST)

$309.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.95

*price indicative

RS Stock No.:
172-223
Mfr. Part No.:
DT1473-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

7000rpm

Material Cut

Multi Material

Number of Teeth

8

Tooth Configuration

FTG

Kerf Thickness

2mm

Blade Material

Polycrystalline Diamond

Standards/Approvals

No

Blade Diameter

216mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Circular Saw Blade is designed for extreme performance, with a size of 216mm x 30mm and 8T PCD Multi Material. The blade features POLY CHRYSTALINE DIAMOND TOOTH technology, providing 100X Life vs TCT Tooth. It is perfect for cutting through dense composite panels like cement fibre board and laminate, as well as laminated and melamine surfaces, soft and hardwoods, MDF, plywood, and chipboard.

POLY CHRYSTALINE DIAMOND TOOTH technology for 100X Life vs TCT Tooth

Multi Material Applications including cement fibre board and laminate

Additional Applications for laminated and melamine surfaces, soft and hardwoods, MDF, plywood, and chipboard

Anti Vibration Slots for improved cut finish and reduced resonance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy