DeWALT 24 Teeth Per Inch Multi Material 1 216 mm
- RS Stock No.:
- 173-558
- Mfr. Part No.:
- DT1952-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$47.91
(exc. GST)
$52.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.91 |
*price indicative
- RS Stock No.:
- 173-558
- Mfr. Part No.:
- DT1952-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Cut Type | ATB | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Rake Angle | -5° | |
| Material Cut | Multi Material | |
| Number of Teeth | 24 | |
| Plate Thickness | 1.7mm | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 2.6mm | |
| Arbor Diameter | 0.625in | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 216mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Cut Type ATB | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Rake Angle -5° | ||
Material Cut Multi Material | ||
Number of Teeth 24 | ||
Plate Thickness 1.7mm | ||
Tooth Configuration ATB | ||
Kerf Thickness 2.6mm | ||
Arbor Diameter 0.625in | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Circular Saw Blade is a construction-grade blade designed for durability and precision cutting. With features like ribbed heat vents, nail tough design, and ultra sharp carbide edges, this blade ensures smooth and splinter-free cuts for a variety of materials.
Ribbed heat vents allow the blade to run cooler, reducing flexing and binding
Nail tough design makes it ideal for sawing wood with nails
C2 construction grade carbide resists chipping and cracking for long-lasting performance
Ultra sharp carbide edges provide virtually splinter-free cuts
Kerf Thickness 2.6 mm
Plate Thickness 1.7 mm
Bore Size 30 mm
Diameter 216 mm
Related links
- DeWALT 80 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 8 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 152 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 190 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 315 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 250 mm
