DeWALT 18 Teeth Per Inch Multi Material 1 160 mm

Subtotal (1 unit)*

$34.85

(exc. GST)

$38.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.85

*price indicative

RS Stock No.:
173-314
Mfr. Part No.:
DT1931-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Cut Type

ATB

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

7000rpm

Rake Angle

20°

Material Cut

Multi Material

Number of Teeth

18

Plate Thickness

1.5mm

Arbor Diameter

20mm

Kerf Thickness

2.4mm

Tooth Configuration

ATB

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

160mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 160mm x 20mm 18T Circular Saw Blade is the perfect tool for professionals looking for precision and durability. With ribbed heat vents to keep the blade cool, ultra sharp carbide edges for splinter-free cuts, and a tough construction grade carbide, this blade is designed to handle tough jobs with ease.

RIBBED HEAT VENTS Allow the blade to run cooler, reducing flexing and binding

NAIL TOUGH Ideal for sawing wood with nails

C2 CONSTRUCTION GRADE CARBIDE Resists chipping and cracking for long-lasting use

ULTRA SHARP CARBIDE EDGES Provides virtually splinter-free cuts for precise results

Kerf Thickness of 2.4 mm and Plate Thickness of 1.5 mm ensure accuracy and efficiency

Bore Size of 20 mm fits most standard circular saws

Designed for Multi material applications

Pack Quantity of 1 ensures value for money

Diameter of 160 mm for versatile cutting capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy