DeWALT Reciprocating Saw Blade 13-Piece 320 mm Bi-Metal 185 mm, 18 Teeth Per Inch
- RS Stock No.:
- 215-635
- Mfr. Part No.:
- DT99550-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$137.44
(exc. GST)
$151.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $137.44 |
*price indicative
- RS Stock No.:
- 215-635
- Mfr. Part No.:
- DT99550-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 13 | |
| Teeth per Inch | 18 | |
| Material Cut | Multi Material | |
| Blade Length | 320mm | |
| Blade Width | 185mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 13 | ||
Teeth per Inch 18 | ||
Material Cut Multi Material | ||
Blade Length 320mm | ||
Blade Width 185mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Extreme Runtime Recip Blade Set is designed for cordless tools to maximize battery life and runtime. With up to 2x longer life and 2x runtime, this set is ideally suited for FlexVolt tools. Its high efficiency design allows for more cuts per charge, and the tough coat anti-stick coating minimizes friction for smoother cuts.
High efficiency design for increased cuts per charge
Flexible HCS blade with M2 HSS Teeth for extra life
Tough coat anti-stick coating minimizes friction for smoother cuts
Designed for cordless tools to maximize battery life and runtime
Up to 2x longer life and 2x runtime for increased efficiency
Related links
- DeWALT 18 Teeth Per Inch Multi Material 1 184 mm
- DeWALT, 18 Teeth Per Inch Multi Material 203 mm 5
- DeWALT 18 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 160 mm
- DeWALT Multi Material 32 cm 8
- DeWALT 18 Teeth Per Inch Rough Timber Softwood, Composite Material 1 165 mm
- DeWALT 18 Teeth Per Inch Timber with Embedded Nails Composite Material, Softwood 1 184 mm
- DeWALT, 18 Teeth Per Inch Metal 152 mm
